LASEEV12

Heilind Number:ESWLASEEV12
Manufacturer:E-Switch
Manufacturer Number:LASEEV12
ECAD Model:
3D Model

Description:

LASEEV12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV12
Series:LA
Amperage:6 A (DC), 8 A (AC)
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Not Included)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:F060603
SKU:ESWLASEEV12

Detailed Description

Introducing the LASEEV12, a versatile and high-performance pushbutton switch designed for demanding applications. With RoHS compliance, this switch prioritizes environmental responsibility without compromising on functionality. Part of the LA series, it boasts a robust construction and is rated for 6A DC and 8A AC, ensuring reliable operation even in heavy-duty settings. Featuring an IP65 rating, it offers excellent protection against dust and water ingress, making it ideal for both indoor and outdoor use. The panel mount, front-facing design facilitates easy installation, while the solder termination type guarantees secure connectivity. With a round actuator shape and an on-on switch function, this pushbutton switch provides intuitive operation. Suitable for a wide range of industries, from industrial automation to consumer electronics, the LASEEV12 is the perfect choice for those seeking quality and performance in their switch solutions.