LASEEV120RED

Heilind Number:ESWLASEEV120RED
Manufacturer:E-Switch
Manufacturer Number:LASEEV120RED
ECAD Model:
3D Model

Description:

LASEEV120RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV120RED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0550P
SKU:ESWLASEEV120RED

Detailed Description

Introducing the LASEEV120RED Pushbutton Switch, a versatile and durable component designed to meet your electrical control needs with ease. This RoHS compliant switch, also known by the part alias XF0550P, is part of the LA series, known for its high performance and reliability. With an amperage rating of 6A DC and 8A AC, it ensures efficient power flow in various applications. Its IP65 rating guarantees protection against dust and water ingress, making it suitable for use in challenging environments. The panel mount, front installation offers convenience, while the round flush button actuator provides a sleek and ergonomic design. Operating at 125VAC and 24VDC, this SPDT switch with On-On function offers versatility in circuit control. With solder termination and a panel cut-out diameter of 22mm, installation is simple and secure. Whether in industrial settings or consumer electronics, this pushbutton switch delivers reliable performance.