LASEEV12KGRNGRN

Heilind Number:ESWLASEEV12KGRNGRN
Manufacturer:E-Switch
Manufacturer Number:LASEEV12KGRNGRN
ECAD Model:
3D Model

Description:

XF0655P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV12KGRNGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0655P
SKU:ESWLASEEV12KGRNGRN

Detailed Description

Introducing the XF0655P Pushbutton Switch, a reliable and versatile component designed for seamless operation in various electronic applications. This high-performance switch, part of the LA series, boasts an impressive amperage rating of 6A for DC and 8A for AC, ensuring efficient power handling. With a durable IP65 rating, it offers protection against dust and water ingress, making it suitable for both indoor and outdoor use. The panel mount, front-facing design enables easy installation, while the round flush button actuator allows for comfortable and intuitive operation. Featuring a SPDT contact configuration and ON-ON switch function, it provides flexible control options. Illuminated by 24VDC, this switch ensures visibility even in low-light environments. With a wide operating temperature range of -20 to 55°C, it guarantees reliable performance in diverse conditions. The XF0655P is the perfect solution for demanding applications that require a rugged and efficient pushbutton switch.