LASEEV13

Heilind Number:ESWLASEEV13
Manufacturer:E-Switch
Manufacturer Number:LASEEV13
ECAD Model:
3D Model

Description:

LASEEV13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV13
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F060604
SKU:ESWLASEEV13

Detailed Description

Introducing the LA Series Pushbutton Switch, designed for seamless integration into your control panel. With a robust IP65 rating, this switch ensures reliable performance even in harsh environments. Featuring a solder termination type and SPDT contact configuration, it guarantees secure connectivity. The round actuator shape and panel mount front make it easy to operate, while the On-On switch function offers versatile control options. Rated for 6A DC and 8A AC at 125V, it is suitable for a wide range of applications. Its 22mm circular panel cut-out diameter allows for easy installation. Whether you're in industrial automation, telecommunications, or HVAC, this RoHS-compliant switch is a dependable choice. Operating temperature ranging from -20 to 55°C further enhances its durability. Upgrade your control system with the LA Series Pushbutton Switch for reliable and efficient operation.