LASEEV13KGRNGRN

Heilind Number:ESWLASEEV13KGRNGRN
Manufacturer:E-Switch
Manufacturer Number:LASEEV13KGRNGRN
ECAD Model:
3D Model

Description:

XF0575P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV13KGRNGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0575P
SKU:ESWLASEEV13KGRNGRN

Detailed Description

Introducing the LASEEV13KGRNGRN, a high-performance pushbutton switch that combines rugged durability with sleek design. This panel mount switch, featuring RoHS compliance for environmental responsibility, is perfect for industrial and commercial applications. With an IP65 rating, it ensures reliable operation even in harsh environments. The LA series switch offers a versatile amperage range of 6A (DC) and 8A (AC), catering to diverse power needs. Its flush button actuator, illuminated with 24VDC, provides intuitive operation and visibility. The SPDT contact configuration guarantees efficient signal transfer. Whether used in machinery control or automotive systems, this pushbutton switch guarantees dependable performance. Upgrade your control panel with the LASEEV13KGRNGRN and experience a new level of efficiency.