LASEEV14

Heilind Number:ESWLASEEV14
Manufacturer:E-Switch
Manufacturer Number:LASEEV14
ECAD Model:
3D Model

Description:

LASEEV14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV14
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F060605
SKU:ESWLASEEV14

Detailed Description

Introducing the LASEEV14, a high-performance Pushbutton Switch designed for seamless operation in industrial settings. This RoHS-compliant switch, also known as F060605 in part aliases, belongs to the LA series and offers a robust amperage handling capability of 6A DC and 8A AC. With an IP65 rating, it ensures reliable performance even in challenging environments. The Panel Mount, Front configuration makes installation easy, while the Round actuator shape adds a touch of ergonomic convenience. Featuring an On-On switch function and SPDT contact configuration, this switch guarantees versatility in application. Its solder termination type and circular 22mm panel cut-out diameter further enhance compatibility. Operating flawlessly within a temperature range of -20 to 55°C, the LASEEV14 is the perfect choice for demanding industrial control systems. Elevate your operations with this durable and efficient Pushbutton Switch.