LASEEV14AWHT

Heilind Number:ESWLASEEV14AWHT
Manufacturer:E-Switch
Manufacturer Number:LASEEV14AWHT
ECAD Model:
3D Model

Description:

LASEEV14AWHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV14AWHT
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VAC/DC
Part Aliases:XF0710P
SKU:ESWLASEEV14AWHT

Detailed Description

Introducing the LASEEV14AWHT Pushbutton Switch, a versatile and reliable component designed for seamless operation in various electronic systems. With its RoHS compliance, you can trust in its environmental responsibility. Part of the LA series, this switch boasts a robust amperage rating of 6A DC and 8A AC, ensuring optimal performance in power applications. Featuring an IP65 rating, it offers protection against dust and water ingress, perfect for industrial settings. Its panel mount, front-facing design facilitates easy installation, while the flush button actuator provides a sleek and ergonomic interface. With a rated voltage of 125VAC and 24VDC, this switch is suitable for a wide range of voltage requirements. The SPDT contact configuration guarantees reliable connectivity, while the solder termination type ensures secure attachment. Illuminated with 6VAC/DC, it offers visibility in low-light environments. Operating flawlessly in temperatures ranging from -20 to 55°C, this pushbutton switch is a dependable choice for your control panel needs. Elevate your system's functionality with the LASEEV14AWHT Pushbutton Switch.