LASEEV14CBLU

Heilind Number:ESWLASEEV14CBLU
Manufacturer:E-Switch
Manufacturer Number:LASEEV14CBLU
ECAD Model:
3D Model

Description:

LASEEV14CBLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV14CBLU
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0381P
SKU:ESWLASEEV14CBLU

Detailed Description

Introducing the LASEEV14CBLU, a high-performance pushbutton switch designed for seamless operation in a wide range of environments. With its sturdy construction and IP65 rating, this switch guarantees reliability even in harsh conditions. The sleek panel mount, front-facing design ensures easy integration into any system. Featuring a 6A DC and 8A AC amperage, it delivers efficient power control. The round flush button with a durable actuator offers a comfortable user experience, while the SPDT contact configuration allows for versatile switching. Illuminated with 28V AC/DC, this switch provides clear visibility even in low light. Perfect for industrial applications, the LASEEV14CBLU is RoHS compliant and operates flawlessly in temperatures ranging from -20 to 55°C, making it a dependable choice for any project. Elevate your control panel setup with this top-of-the-line pushbutton switch.