LASEEV14CGRN

Heilind Number:ESWLASEEV14CGRN
Manufacturer:E-Switch
Manufacturer Number:LASEEV14CGRN
ECAD Model:
3D Model

Description:

LASEEV14CGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV14CGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0377P
SKU:ESWLASEEV14CGRN

Detailed Description

Introducing the LASEEV14CGRN, a versatile and reliable pushbutton switch that combines cutting-edge technology with eco-friendly design. This sleek panel mount switch, part of the LA series, boasts seamless integration into any electronic setup. With an amperage rating of 6A DC and 8A AC, it delivers robust performance while meeting RoHS compliance standards. Its IP65 rating ensures durability even in challenging environments. Designed for convenience, the button actuator features a flush, round shape for effortless operation. Supporting On-On switch function with SPDT contact configuration, it offers flexibility in usage. The switch is illuminated with a 28V AC/DC voltage, enhancing visibility in dimly lit conditions. Perfect for various applications, from industrial machinery to consumer electronics, this pushbutton switch guarantees optimal performance and longevity. Upgrade your control panel with the LASEEV14CGRN and experience seamless operation like never before.