LASEEV31ABLU

Heilind Number:ESWLASEEV31ABLU
Manufacturer:E-Switch
Manufacturer Number:LASEEV31ABLU
ECAD Model:
3D Model

Description:

LASEEV31ABLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV31ABLU
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25.5 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VAC/DC
Part Aliases:XF0721P
SKU:ESWLASEEV31ABLU

Detailed Description

Introducing the LASEEV31ABLU Pushbutton Switch, a sleek and high-performance panel mount solution for your electrical control needs. With a robust IP65 rating, this switch is designed to withstand harsh environments with ease. Its versatile amperage rating of 6A DC and 8A AC makes it suitable for a wide range of applications. The round flush button actuator not only provides a smooth and ergonomic operation but also adds a touch of modernity to any panel. Featuring a durable construction and a reliable SPDT contact configuration, this switch guarantees long-lasting performance. Its solder termination type ensures secure and stable connections. The LASEEV31ABLU is not only functional but also visually appealing, with optional illumination at 6V AC/DC adding a stylish flair. Whether you're in industrial automation, telecommunications, or any other field requiring precise control, this pushbutton switch is the perfect choice. Upgrade your control panel with the LASEEV31ABLU and experience efficiency and reliability like never before.