LASEEV31ARED

Heilind Number:ESWLASEEV31ARED
Manufacturer:E-Switch
Manufacturer Number:LASEEV31ARED
ECAD Model:
3D Model

Description:

XF0683P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV31ARED
Series:LA
Amperage:6 A (DC), 8 A (AC)
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Flush)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:6 VAC/DC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25.5 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0683P
SKU:ESWLASEEV31ARED

Detailed Description

Introducing the XF0683P, a high-performance pushbutton switch designed for seamless operation in a variety of environments. With an amperage rating of 6A DC and 8A AC, this switch ensures reliable power control. Its IP65 rating guarantees protection against dust and water ingress, making it ideal for both indoor and outdoor use. Featuring a panel mount, front-facing design, installation is a breeze. The round, flush actuator button offers a sleek and ergonomic interface. Rated for 125VAC and 24VDC, it's suitable for a wide range of applications. The SPDT contact configuration provides versatile switching options, while the solder termination type ensures secure connections. Illuminated with 6VAC/DC, it offers enhanced visibility in low-light conditions. Operating flawlessly in temperatures ranging from -20 to 55°C, the XF0683P is a dependable choice for industries requiring precision control. Elevate your control panel with this durable and efficient pushbutton switch.