LASEEV31FREDRED

Heilind Number:ESWLASEEV31FREDRED
Manufacturer:E-Switch
Manufacturer Number:LASEEV31FREDRED
ECAD Model:
3D Model

Description:

LASEEV31FREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV31FREDRED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25.5 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:110 VAC
Part Aliases:XF0752P
SKU:ESWLASEEV31FREDRED

Detailed Description

Introducing the LASEEV31FREDRED, a cutting-edge pushbutton switch that combines sleek design with robust functionality. This versatile switch, part of the LA series, boasts a 6A DC and 8A AC amperage rating, ensuring reliable performance in various applications. With an IP65 rating, it offers dust and water resistance, making it suitable for both indoor and outdoor use. The panel-mount design with front access allows for easy installation. Featuring a round flush button actuator and illuminated with 110VAC voltage, this switch not only provides tactile feedback but also enhances visibility in low-light environments. The SPDT contact configuration and On-On switch function offer flexibility in control operations. Constructed for durability, with a panel cut-out diameter of 25.5mm and operating temperature range of -20 to 55°C, this switch is built to withstand harsh conditions. Whether in industrial settings or consumer electronics, the LASEEV31FREDRED is the perfect choice for reliable and efficient switching.