LASEEV31HYELYEL

Heilind Number:ESWLASEEV31HYELYEL
Manufacturer:E-Switch
Manufacturer Number:LASEEV31HYELYEL
ECAD Model:
3D Model

Description:

LASEEV31HYELYEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV31HYELYEL
Series:LA
Amperage:6 A (DC), 8 A (AC)
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Flush)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25.5 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0772P
SKU:ESWLASEEV31HYELYEL

Detailed Description

Introducing the LASEEV31HYELYEL, a versatile and high-performance pushbutton switch designed for seamless operation in a wide range of applications. With RoHS compliance and a durable IP65 rating, this panel mount switch ensures reliability even in demanding environments. Boasting a sleek design with a flush round button actuator, it not only offers a smooth user experience but also adds a touch of modernity to any panel. The SPDT contact configuration and On-On switch function provide flexibility in usage, while the 6A DC and 8A AC amperage ratings cater to varying power needs. Illuminated with 6VDC, it guarantees visibility even in low-light settings. With a panel cut-out diameter of 25.5mm and solder termination type, installation is quick and easy. Whether in industrial machinery or consumer electronics, the LASEEV31HYELYEL is the perfect choice for dependable switching performance.