LASEEV31JGRNGRN

Heilind Number:ESWLASEEV31JGRNGRN
Manufacturer:E-Switch
Manufacturer Number:LASEEV31JGRNGRN
ECAD Model:
3D Model

Description:

LASEEV31JGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV31JGRNGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25.5 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0929P
SKU:ESWLASEEV31JGRNGRN

Detailed Description

Introducing the LA Series Pushbutton Switch, a versatile and reliable component for your electronic systems. With an amperage range of 6A DC and 8A AC, this switch is designed to handle various power requirements. Its IP65 rating ensures protection against dust and water ingress, making it suitable for both indoor and outdoor use. Featuring a sleek and ergonomic panel mount design with a flush button actuator, it offers a seamless integration into your control panels. The SPDT contact configuration and On-On switch function provide flexibility in circuit control. Illuminated by 12VDC, the round actuator shape adds a touch of modernity to any setup. With a panel cut-out diameter of 25.5mm, installation is a breeze. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch guarantees performance even in harsh conditions. Make the LA Series Pushbutton Switch your go-to choice for efficient and durable switching solutions.