LASEEV31KGRNGRN

Heilind Number:ESWLASEEV31KGRNGRN
Manufacturer:E-Switch
Manufacturer Number:LASEEV31KGRNGRN
ECAD Model:
3D Model

Description:

XF0751P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV31KGRNGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25.5 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0751P
SKU:ESWLASEEV31KGRNGRN

Detailed Description

Introducing the XF0751P, a sleek and durable Pushbutton Switch that combines functionality with style. Featuring a flush Button actuator in a round shape, this panel-mountable switch is designed for easy and intuitive operation. With a robust construction and IP65 rating, it ensures reliable performance even in challenging environments. Suitable for both AC and DC applications, it offers a versatile amperage of 6A and 8A respectively at rated voltages of 125VAC and 24VDC. The SPDT contact configuration guarantees efficient switching, while solder termination makes installation a breeze. Illuminated with 24VDC, it provides visual feedback in any setting. With an operating temperature range of -20 to 55°C, the XF0751P is a reliable choice for a wide range of industrial and commercial applications. Explore the LA series Pushbutton Switches for more high-quality options.