LASEEV32CBLU

Heilind Number:ESWLASEEV32CBLU
Manufacturer:E-Switch
Manufacturer Number:LASEEV32CBLU
ECAD Model:
3D Model

Description:

LASEEV32CBLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV32CBLU
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25.5 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0769P
SKU:ESWLASEEV32CBLU

Detailed Description

Introducing the LA Series Panel Mount Pushbutton Switch, a versatile and reliable solution for your control panel needs. With a sleek and ergonomic design, this switch features a flush round button actuator, providing a seamless interface for users. Engineered for durability, it boasts an IP65 rating, ensuring protection against dust and water ingress. The switch offers a contact configuration of SPDT, making it ideal for On-On functions. Operating at 6A DC and 8A AC with a rated voltage of 125VAC and 24VDC, it guarantees efficient performance. Its solder termination type and panel mount front installation allow for easy integration into your system. Illumination voltage at 28VAC/DC enhances visibility in low-light environments. Designed for a wide temperature range of -20 to 55°C, this switch is suitable for various applications. Trust in the LA Series for quality, compliance with RoHS standards, and a seamless user experience.