LASEEV32HREDRED

Heilind Number:ESWLASEEV32HREDRED
Manufacturer:E-Switch
Manufacturer Number:LASEEV32HREDRED
ECAD Model:
3D Model

Description:

PROCESS SEALED ILLUMINATE XF0732P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV32HREDRED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25.5 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VDC
Part Aliases:XF0732P
SKU:ESWLASEEV32HREDRED

Detailed Description

Introducing the LASEEV32HREDRED, a cutting-edge Pushbutton Switch designed to elevate control panel operations with precision and reliability. Featuring a PROCESS SEALED ILLUMINATE XF0732P mechanism, this switch is not only RoHS compliant but also offers seamless integration within various industrial settings. Its durable construction, with an IP65 rating for dust and water resistance, ensures optimal performance even in harsh environments. The LA series switch, with a 6A DC and 8A AC amperage rating, guarantees efficient power management. The sleek panel mount design, with a front-facing installation method, makes it easy to incorporate into any control setup. Boasting a round, flush-button actuator and an On-On switch function, it provides tactile feedback and effortless operation. With a rated voltage of 125 VAC and 24 VDC, it's suitable for a wide range of applications. Featuring SPDT contact configuration, solder termination type, and 6VDC illumination voltage, this switch offers versatility and functionality. Its panel cut-out diameter of 25.5mm and operating temperature range of -20 to 55 °C ensure compatibility and performance in diverse scenarios. Elevate your control systems with the LASEEV32HREDRED Pushbutton Switch, the perfect blend of innovation and reliability.