LASEEV32JGRNGRN

Heilind Number:ESWLASEEV32JGRNGRN
Manufacturer:E-Switch
Manufacturer Number:LASEEV32JGRNGRN
ECAD Model:
3D Model

Description:

XF0727P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV32JGRNGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25.5 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0727P
SKU:ESWLASEEV32JGRNGRN

Detailed Description

Introducing the LA Series Pushbutton Switch, a durable and versatile component for your electronic control needs. With a sleek flush-button actuator and a robust panel mount design, this switch is perfect for applications requiring reliable operation in challenging environments. Rated for 6A DC and 8A AC at 125V, it offers high performance and versatility. Its SPDT contact configuration ensures flexibility in switching functions, while its IP65 rating guarantees protection against dust and water ingress. The bright illumination at 12VDC enhances visibility, making it ideal for use in low-light conditions. With a wide operating temperature range of -20 to 55°C, this switch is suitable for various industries, from automotive to industrial automation. Upgrade your control panels with the LA Series Pushbutton Switch for a seamless and efficient user experience.