LASEEV32JREDRED

Heilind Number:ESWLASEEV32JREDRED
Manufacturer:E-Switch
Manufacturer Number:LASEEV32JREDRED
ECAD Model:
3D Model

Description:

XF0893P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV32JREDRED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25.5 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0893P
SKU:ESWLASEEV32JREDRED

Detailed Description

Introducing the LASEEV32JREDRED, a high-performance pushbutton switch designed for seamless operation in a variety of environments. With RoHS compliance and an IP65 rating, this switch guarantees both environmental responsibility and durability. The LA series features a sleek panel mount design with a flush button actuator, perfect for applications requiring a clean and professional look. Boasting a 6A DC and 8A AC amperage rating, along with a SPDT contact configuration, this switch offers reliable performance. The round actuator shape and on-on switch function provide easy and intuitive operation. Illuminate your control panel with the 12VDC LED option. Whether in industrial settings or consumer electronics, the LASEEV32JREDRED is the ideal choice for quality and convenience.