LASEEV32KGRNGRN

Heilind Number:ESWLASEEV32KGRNGRN
Manufacturer:E-Switch
Manufacturer Number:LASEEV32KGRNGRN
ECAD Model:
3D Model

Description:

LASEEV32KGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV32KGRNGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25.5 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0708P
SKU:ESWLASEEV32KGRNGRN

Detailed Description

Introducing the LASEEV32KGRNGRN, a high-performance pushbutton switch designed for seamless operation in demanding environments. With RoHS compliance and a rugged construction, this switch guarantees reliability while maintaining environmental standards. Part of the LA series, it boasts an impressive amperage rating of 6A DC and 8A AC, making it suitable for a wide range of applications. Its IP65 rating ensures protection against dust and water ingress, while the panel mount, front-facing design facilitates easy installation. Featuring a flush-mounted round button actuator and illuminated with 24VDC, this switch offers both tactile feedback and visual indication. The SPDT contact configuration and On-On switch function provide versatile control options. Perfect for industrial settings, this pushbutton switch operates flawlessly in temperatures ranging from -20 to 55°C. Upgrade your control systems with the LASEEV32KGRNGRN for reliable performance in any scenario.