LASEEV33JGRNGRN

Heilind Number:ESWLASEEV33JGRNGRN
Manufacturer:E-Switch
Manufacturer Number:LASEEV33JGRNGRN
ECAD Model:
3D Model

Description:

LASEEV33JGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASEEV33JGRNGRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25.5 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0725P
SKU:ESWLASEEV33JGRNGRN

Detailed Description

Introducing the LASEEV33JGRNGRN Pushbutton Switch, a versatile and reliable component perfect for various applications. With a sleek panel mount design and front-facing actuator button, this switch is easy to install and operate. Boasting a robust IP65 rating, it ensures durability even in challenging environments. The LA series switch features a 6A DC and 8A AC amperage, suitable for power control tasks. Its SPDT contact configuration and On-On switch function offer flexibility in usage. With a rated voltage of 125VAC and 24VDC, it's compatible with a range of systems. The flush round actuator shape and solder termination type add to its efficiency and convenience. Illuminated with 12VDC, it provides visual feedback. Designed for a panel cut-out diameter of 25.5mm, it fits seamlessly into setups. Operating smoothly in temperatures ranging from -20 to 55°C, it's a reliable choice for diverse settings. Whether you need a pushbutton switch for industrial machinery, automotive systems, or home appliances, this product delivers performance and longevity. Elevate your control panel with the LASEEV33JGRNGRN Pushbutton Switch.