LASOAU11

Heilind Number:ESWLASOAU11
Manufacturer:E-Switch
Manufacturer Number:LASOAU11
ECAD Model:
3D Model

Description:

LASOAU11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASOAU11
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F060610
SKU:ESWLASOAU11

Detailed Description

Introducing the LASOAU11 Pushbutton Switch, a versatile and durable component designed for seamless integration into your electronic systems. With RoHS compliance ensuring environmental responsibility, this switch guarantees both performance and sustainability. Operating at amperages of 6A for DC and 8A for AC, it offers reliable power control in various applications. Featuring an IP65 rating, it is built to withstand dust and water exposure, making it ideal for both indoor and outdoor use. The panel mount, front installation and 22mm circular panel cut-out diameter streamline the setup process. With a SPDT contact configuration, it provides flexibility in connectivity. The round actuator shape and On-(On) switch function offer intuitive operation. Suitable for a rated voltage of 125VAC and 24VDC, this pushbutton switch caters to diverse voltage requirements. Solder termination ensures secure connections, while the wide operating temperature range of -20 to 55°C guarantees reliable performance in harsh environments. Elevate your control systems with this high-quality Pushbutton Switch from our LA series.