LASOAU110RED

Heilind Number:ESWLASOAU110RED
Manufacturer:E-Switch
Manufacturer Number:LASOAU110RED
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASOAU110RED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0348P
SKU:ESWLASOAU110RED

Detailed Description

Introducing the LASOAU110RED Pushbutton, a sleek and reliable solution for your control panel needs. This RoHS-compliant switch, also known by its part alias XF0348P, belongs to the LA series, guaranteeing top-notch quality. With an amperage of 6A DC and 8A AC, it's suitable for various applications. Its IP65 rating ensures protection against dust and water, while the panel mount, front design offers easy installation. Featuring a round flush button actuator, this switch provides a smooth and ergonomic user experience. Rated for 125VAC and 24VDC, it's versatile and efficient. The SPDT contact configuration and on-(on) switch function make it ideal for controlling circuits. With a panel cut-out diameter of 22mm, it fits seamlessly into your setup. Operating smoothly in temperatures ranging from -20 to 55°C, this pushbutton is a reliable choice for industrial and commercial use. Elevate your control system with the LASOAU110RED Pushbutton.