LASOAU13

Heilind Number:ESWLASOAU13
Manufacturer:E-Switch
Manufacturer Number:LASOAU13
ECAD Model:
3D Model

Description:

LASOAU13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASOAU13
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F060612
SKU:ESWLASOAU13

Detailed Description

Introducing the LASOAU13 Pushbutton Switch, a versatile and reliable solution for your control panel needs. With RoHS compliance and an IP65 rating, this switch is designed for durability and environmental safety. The LA series offers a seamless integration with a panel mount front, making it easy to install in any setting. Featuring a 6A DC and 8A AC amperage rating, it ensures efficient power control. The SPDT contact configuration guarantees reliable performance, while the On-(On) switch function provides flexibility in operations. Its round actuator shape and solder termination type further enhance its usability. Suitable for a range of applications, from industrial to commercial, this pushbutton switch is a must-have component for your electronic systems.