LASOAU14

Heilind Number:ESWLASOAU14
Manufacturer:E-Switch
Manufacturer Number:LASOAU14
ECAD Model:
3D Model

Description:

LASOAU14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASOAU14
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F060613
SKU:ESWLASOAU14

Detailed Description

Introducing the LASOAU14 Pushbutton Switch, a high-performance component designed for seamless integration in your electronic systems. With RoHS compliance and a durable construction, this switch guarantees both environmental responsibility and long-lasting reliability. Boasting an amperage of 6A for DC and 8A for AC, it offers robust power handling capabilities. Its IP65 rating ensures protection against dust and water ingress, making it ideal for use in various industrial settings. Featuring a panel mount, front-facing design, installation is convenient and secure. The SPDT contact configuration and On-(On) switch function provide versatility for different applications. With a sleek round actuator shape and a panel cut-out diameter of 22mm, this pushbutton switch combines practicality with a modern aesthetic. Whether in control panels or machinery, trust the LASOAU14 to deliver smooth operation even in harsh environments.