LASOAV11

Heilind Number:ESWLASOAV11
Manufacturer:E-Switch
Manufacturer Number:LASOAV11
ECAD Model:
3D Model

Description:

LASOAV11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASOAV11
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F060606
SKU:ESWLASOAV11

Detailed Description

Introducing the LASOAV11 Pushbutton Switch, a reliable and versatile component for your electronic applications. With RoHS compliance, this switch meets international environmental standards. Featuring a durable panel mount design with an IP65 rating, it ensures reliable performance even in challenging environments. The LA series offers a robust construction, suitable for industrial use. Operating at 6A DC and 8A AC, and with a rated voltage of 125VAC and 24VDC, it provides efficient power control. The SPDT contact configuration guarantees versatility in circuit connections. Its sleek round actuator design, compatible with button (not included), enhances user experience. Solder termination and a panel cut-out diameter of 22mm make installation easy. Whether you're designing a new system or replacing a switch, the LASOAV11 is the perfect choice.