LASOAV110GRN

Heilind Number:ESWLASOAV110GRN
Manufacturer:E-Switch
Manufacturer Number:LASOAV110GRN
ECAD Model:
3D Model

Description:

LASOAV110GRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASOAV110GRN
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0398P
SKU:ESWLASOAV110GRN

Detailed Description

Introducing the LA Series Pushbutton Switch, a versatile and reliable component perfect for a wide range of applications. With a robust construction and IP65 rating, this switch is designed for durability and can withstand harsh environments. The round flush actuator button provides a sleek and ergonomic interface, while the SPDT contact configuration ensures optimal functionality. Operating at 6A DC and 8A AC, with a rated voltage of 125VAC and 24VDC, this switch offers high performance. The solder termination type and panel mount front make installation easy, with a circular 22mm panel cut-out diameter for seamless integration. Whether used in industrial machinery, control panels, or any other electronic system, the LA Series Pushbutton Switch guarantees reliable operation even in demanding conditions. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your equipment with the LA Series and experience quality and efficiency in every push.