Introducing the LASOAV11BBLU, a versatile and high-performance pushbutton switch designed for seamless operation in a variety of environments. With RoHS compliance, this switch meets stringent environmental standards, ensuring both quality and sustainability. Part of the LA series, it boasts a durable construction and a dependable amperage rating of 6A DC and 8A AC. Featuring an IP65 rating, it's resistant to dust and water ingress, making it suitable for both indoor and outdoor use. The panel mount, front-facing design allows for easy installation, while the button actuator provides a tactile and responsive user experience. Rated for 125VAC and 24VDC, it's suitable for a wide range of applications. With a round actuator shape and a sleek blue illumination, this switch not only offers functionality but also adds a touch of style to any panel. The SPDT contact configuration ensures reliable performance, while the solder termination type guarantees secure connections. Operating in temperatures ranging from -20 to 55°C, this switch is built to withstand harsh conditions. Whether in industrial machinery, automotive systems, or consumer electronics, the LASOAV11BBLU is the perfect choice for demanding pushbutton applications. Elevate your control panel with this exceptional switch, combining quality, durability, and performance in one compact package.