LASOAV11FREDRED

Heilind Number:ESWLASOAV11FREDRED
Manufacturer:E-Switch
Manufacturer Number:LASOAV11FREDRED
ECAD Model:
3D Model

Description:

LASOAV11FREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASOAV11FREDRED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:110 VAC
Part Aliases:XF0594P
SKU:ESWLASOAV11FREDRED

Detailed Description

Introducing the LASOAV11FREDRED Panel Mount Pushbutton Switch, a versatile and reliable component designed for seamless integration in your electronic systems. Featuring RoHS compliance and boasting an IP65 rating for dust and water resistance, this switch is built to withstand demanding environments with ease. With a durable construction and a front mount design, it ensures easy installation and long-lasting performance. The flush button actuator, along with a round shape, offers a sleek and ergonomic interface for user interaction. Operating at 6A for DC and 8A for AC, with a rated voltage of 125VAC and 24VDC, it provides efficient power control. The SPDT contact configuration guarantees reliable switching functionality, while the solder termination type ensures secure connections. Illuminated with 110VAC, it offers enhanced visibility in low-light conditions. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this pushbutton switch is a must-have for any project requiring precision control. Upgrade your system with the LASOAV11FREDRED and experience seamless operation like never before.