LASOAV11JREDRED

Heilind Number:ESWLASOAV11JREDRED
Manufacturer:E-Switch
Manufacturer Number:LASOAV11JREDRED
ECAD Model:
3D Model

Description:

LASOAV11JREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASOAV11JREDRED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0587P
SKU:ESWLASOAV11JREDRED

Detailed Description

Introducing the LASOAV11JREDRED, a versatile and durable push button switch designed for high-performance applications. With a sleek panel mount front, this switch offers convenient and reliable operation. Its IP65 rating ensures protection against dust and water ingress, making it suitable for use in various environments. The button actuator, illuminated by a 12VDC voltage, provides clear visibility, while the SPDT contact configuration guarantees efficient signal transmission. Rated for 6A DC and 8A AC at 125VAC and 24VDC respectively, this switch is ideal for power control systems. The round actuator shape and flush design offer a sleek appearance, while the solder termination type ensures secure installation. Operating within a wide temperature range of -20 to 55 °C, the LASOAV11JREDRED is a reliable choice for industrial and commercial settings. Upgrade your control panel with this high-quality push button switch.