LASOAV11KGRNBLU

Heilind Number:ESWLASOAV11KGRNBLU
Manufacturer:E-Switch
Manufacturer Number:LASOAV11KGRNBLU
ECAD Model:
3D Model

Description:

LASOAV11KGRNBLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASOAV11KGRNBLU
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0658P
SKU:ESWLASOAV11KGRNBLU

Detailed Description

The LA Series Pushbutton Switch, SKU LASOAV11KGRNBLU, is a versatile and reliable choice for your electronic control needs. With RoHS compliance and an IP65 rating, this switch ensures environmental safety and durability. Operating at 6A DC and 8A AC, it offers efficient power control. Featuring a flush button actuator in a sleek round shape, it provides a comfortable and responsive user experience. The SPDT contact configuration guarantees reliable switching functionality. Ideal for panel mounting with a 22mm circular cut-out, installation is simple and secure. With a wide operating temperature range of -20 to 55°C, this switch is suitable for diverse applications. Illuminate your control panel with the optional 24VDC LED indicator. Trust in the LA Series for quality performance in industrial and commercial settings.