LASOAV11KREDRED

Heilind Number:ESWLASOAV11KREDRED
Manufacturer:E-Switch
Manufacturer Number:LASOAV11KREDRED
ECAD Model:
3D Model

Description:

LASOAV11KREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASOAV11KREDRED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0839P
SKU:ESWLASOAV11KREDRED

Detailed Description

Introducing the LASOAV11KREDRED, a versatile and reliable pushbutton switch designed for seamless integration in your control panels. With its RoHS compliance, you can trust in its environmental responsibility. The XF0839P, also known as part of the LA series, offers a high amperage rating of 6A DC and 8A AC, ensuring efficient power control. Its IP65 rating guarantees protection against dust and water ingress, making it suitable for various indoor and outdoor applications. Featuring a sleek panel mount, front-facing design, installation is a breeze. The button actuator, with its flush and round shape, provides a smooth and ergonomic user experience. Operating at 125VAC and 24VDC, this switch is perfect for voltage regulation. The SPDT contact configuration ensures reliable switching performance. With a panel cut-out diameter of 22mm, it fits seamlessly into your setup. Whether you're in the industrial, automotive, or consumer electronics sector, this pushbutton switch is a must-have for your control systems.