LASOAV120BLU

Heilind Number:ESWLASOAV120BLU
Manufacturer:E-Switch
Manufacturer Number:LASOAV120BLU
ECAD Model:
3D Model

Description:

LASOAV120BLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASOAV120BLU
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0668P
SKU:ESWLASOAV120BLU

Detailed Description

Introducing the LASOAV120BLU, a versatile and reliable Pushbutton Switch designed for seamless operation in a wide range of applications. This panel-mounted switch, part of the LA series, boasts RoHS compliance for environmental responsibility. With an amperage rating of 6A DC and 8A AC, it ensures efficient power management. Featuring an IP65 rating, it offers dust and water resistance for durability in challenging environments. The sleek design with a round, flush button actuator not only enhances aesthetics but also provides a comfortable user experience. Its SPDT contact configuration guarantees reliable performance, while the solder termination type simplifies installation. Compatible with both 125VAC and 24VDC, this switch is suitable for various voltage systems. Operating smoothly in temperatures ranging from -20 to 55°C, it is a dependable choice for industrial and commercial settings. Upgrade your control panel with the LASOAV120BLU Pushbutton Switch, where quality meets functionality seamlessly.