LASOAV120RED

Heilind Number:ESWLASOAV120RED
Manufacturer:E-Switch
Manufacturer Number:LASOAV120RED
ECAD Model:
3D Model

Description:

LASOAV120RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASOAV120RED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0384P
SKU:ESWLASOAV120RED

Detailed Description

Introducing the LASOAV120RED, a high-performance pushbutton switch designed for seamless operation in industrial environments. With RoHS compliance and an IP65 rating, this switch guarantees both environmental friendliness and durability. The LA series switch features an amperage of 6A for DC and 8A for AC, making it suitable for a wide range of applications. Its panel mount design with front access ensures easy installation and accessibility. The sleek and professional red color adds a touch of style to any control panel. The button actuator, with a flush design, offers a comfortable and ergonomic user experience. Rated for 125VAC and 24VDC, this switch provides reliable performance. The SPDT contact configuration and On-(On) switch function offer versatility for various circuit control needs. With solder termination and a panel cut-out diameter of 22mm, installation is straightforward. Operating efficiently in temperatures ranging from -20 to 55°C, this pushbutton switch is a dependable choice for demanding industrial settings. Elevate your control system with the LASOAV120RED.