LASOAV12HYELYEL

Heilind Number:ESWLASOAV12HYELYEL
Manufacturer:E-Switch
Manufacturer Number:LASOAV12HYELYEL
ECAD Model:
3D Model

Description:

LASOAV12HYELYEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASOAV12HYELYEL
Series:LA
Amperage:6 A (DC), 8 A (AC)
IP Rating:IP65
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Flush)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0669P
SKU:ESWLASOAV12HYELYEL

Detailed Description

Introducing the LA Series Pushbutton Switch, a versatile and reliable solution for your panel mounting needs. With a robust construction and IP65 rating, this switch ensures durability and protection against dust and water ingress. The flush button actuator, illuminated with 6VDC, offers easy and intuitive operation even in low-light conditions. Boasting a SPDT contact configuration and a rated voltage of 125VAC/24VDC, it is suitable for a wide range of applications. Whether you need to control power, signal, or data flow, this switch delivers seamless performance. Its solder termination type guarantees secure and stable connections. The 22mm circular panel cut-out diameter makes installation a breeze. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is designed for reliable operation in diverse environments. RoHS compliant and featuring a sleek design, the LA Series Pushbutton Switch combines functionality with modern aesthetics, making it an essential component in any control panel setup. Elevate your switch control experience with the LA Series.