LASOAV320RED

Heilind Number:ESWLASOAV320RED
Manufacturer:E-Switch
Manufacturer Number:LASOAV320RED
ECAD Model:
3D Model

Description:

XF0903P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LASOAV320RED
Series:LA
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25.5 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0903P
SKU:ESWLASOAV320RED

Detailed Description

Introducing the XF0903P, a versatile and reliable pushbutton switch designed for seamless operation in various electronic applications. With a sleek red panel mount front, this switch boasts a robust construction and IP65 rating, ensuring durability and protection against dust and water ingress. The XF0903P is RoHS compliant, meeting environmental standards with a commitment to sustainability. Featuring a flush button actuator and SPDT contact configuration, it offers precise control with a momentary On-(On) switch function. Suitable for both AC and DC circuits, this switch has a rated voltage of 125VAC and 24VDC, with an amperage capacity of 6A DC and 8A AC. Its solder termination type and circular panel cut-out diameter of 25.5mm make installation a breeze. Operating smoothly in temperatures ranging from -20 to 55°C, the XF0903P is a dependable choice for industrial, automotive, and consumer electronics projects. Elevate your control panel with the LA series pushbutton switch, where quality and performance meet excellence.