LB22F23Q3131

Heilind Number:ESWLB22F23Q3131
Manufacturer:E-Switch
Manufacturer Number:LB22F23Q3131
ECAD Model:
3D Model

Description:

Pushbutton Switch, SPDT, On - On, 3A @ 250VAC, Green, IP65, Illuminated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LB22F23Q3131
Series:LB22
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Pushbutton
Illumination Voltage:3 VDC
Part Aliases:T942004
SKU:ESWLB22F23Q3131

Detailed Description

Introducing the LB22F23Q3131 Pushbutton Switch, a versatile and reliable component for your control panel needs. This SPDT switch features an On-On function, allowing for seamless toggling between two circuits. With a rating of 3A at 250VAC, it ensures efficient power transmission. Its vibrant green illumination not only adds a visually appealing touch but also enhances visibility, even in low-light environments, thanks to its IP65 rating. Crafted with RoHS compliance, you can trust in its eco-friendly design. The sleek round actuator, flush-mounted on panels, offers a seamless and modern look. With solder termination, installation is a breeze. Suitable for a wide range of applications, from industrial machinery to electronic devices, this pushbutton switch is a must-have for any project requiring precision control.