LB22F2BQ6544

Heilind Number:ESWLB22F2BQ6544
Manufacturer:E-Switch
Manufacturer Number:LB22F2BQ6544
ECAD Model:
3D Model

Description:

LB22F2BQ6544

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LB22F2BQ6544
Series:LB22
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Illumination:Power Symbol
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:T942007
SKU:ESWLB22F2BQ6544

Detailed Description

Introducing the LB22 Series Panel Mount Pushbutton Switch, a high-quality component designed for reliable performance in a variety of applications. With a sleek and durable construction, this switch is ROHS compliant, ensuring environmental responsibility. Featuring a flush button actuator with a power symbol illumination, it offers both tactile feedback and visual indication. The SPDT contact configuration allows for versatile switching options, while the IP65 rating guarantees protection against dust and water ingress. Operating at a rated voltage of 250VAC and 3A amperage, it is suitable for power control applications. The solder termination type ensures secure connection, while the 22mm panel cut-out diameter and round actuator shape provide easy installation and operation. Whether used in industrial machinery, control panels, or consumer electronics, the LB22 Series Pushbutton Switch delivers precision and durability in every press. Elevate your control systems with this reliable and efficient component.