LB22F2GQ6543

Heilind Number:ESWLB22F2GQ6543
Manufacturer:E-Switch
Manufacturer Number:LB22F2GQ6543
ECAD Model:
3D Model

Description:

LB22F2GQ6543

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LB22F2GQ6543
Series:LB22
Amperage:3 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Power Symbol
Product Type:Pushbutton
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Illumination Voltage:6 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T942001
SKU:ESWLB22F2GQ6543

Detailed Description

Introducing the LB22 series Pushbutton Switch, designed for optimal performance in industrial environments. With a sleek panel mount front, this switch ensures seamless integration into control panels. Boasting an IP65 rating, it guarantees durability and protection against dust and water ingress. The Button (Flush) actuator, featuring a Power Symbol illumination, offers intuitive operation even in low-light conditions. Rated for 3A at 250VAC, this switch is ideal for various power control applications. Its DPDT contact configuration ensures reliable connectivity. The solder termination type provides secure installation. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is built to withstand harsh conditions. With a panel cut-out diameter of 22mm and ROHS compliance, it meets industry standards for quality and environmental responsibility. Elevate your control systems with the LB22 Pushbutton Switch.