LB22F2GQ7

Heilind Number:ESWLB22F2GQ7
Manufacturer:E-Switch
Manufacturer Number:LB22F2GQ7
ECAD Model:
3D Model

Description:

Pushbutton Switch, DPDT, On - On, 3A @ 250VAC, IP65, Non-Illuminated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LB22F2GQ7
Series:LB22
Amperage:3 A
Mount Type:Panel Mount, Front
IP Rating:IP65
Contact Configuration:DPDT
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:On-On
Operating Temperature Range:-20 - 55 °C
Rated Voltage:250 VAC
Product Type:Pushbutton
Part Aliases:T942006
SKU:ESWLB22F2GQ7

Detailed Description

Introducing our LB22F2GQ7 Pushbutton Switch, a versatile and reliable component perfect for various applications. This DPDT switch, featuring an On-On switch function, allows for seamless control in electronic systems. With a robust amperage rating of 3A @ 250VAC, it ensures efficient power handling. Designed for durability, it boasts an IP65 rating for protection against dust and water ingress, making it suitable for both indoor and outdoor use. The sleek and ergonomic design, with a round flush actuator button, offers comfortable operation. Its panel mount, front-facing configuration with a circular 22mm panel cut-out diameter allows for easy installation. RoHS compliant, it meets environmental standards. Whether used in industrial machinery, control panels, or consumer electronics, this non-illuminated pushbutton switch guarantees performance and longevity.