| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch LB22F2HQ6514 |
| Series: | LB22 |
| Amperage: | 3 A |
| Mount Type: | Panel Mount, Front |
| IP Rating: | IP65 |
| Illumination: | Power Symbol |
| Contact Configuration: | DPDT |
| Actuator Type: | Button (Flush) |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Panel Cut Out Diameter: | Circular - 22 mm |
| Switch Function: | ON-ON |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 250 VAC |
| Product Type: | Pushbutton |
| Illumination Voltage: | 12 VDC |
| Part Aliases: | T942002 |
| SKU: | ESWLB22F2HQ6514 |
LB22F2HQ6514
| Heilind Number: | ESWLB22F2HQ6514 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | LB22F2HQ6514 |
| ECAD Model: |
Description:
Pushbutton Switch, DPDT, On - (On), 3A @ 250VAC, Red, Power Symbol, IP65, Illuminated
More >>Specifications
Detailed Description
Introducing the LB22F2HQ6514 Pushbutton Switch, a versatile and reliable component designed for seamless control in various electronic applications. This DPDT switch features an On-(On) switch function, allowing for convenient toggling. With a robust amperage rating of 3A at 250VAC, it ensures efficient power management. The vibrant red color and illuminated Power Symbol not only enhance visibility but also add a touch of sophistication to any panel. Engineered for durability, this switch boasts an IP65 rating, safeguarding it against dust and water ingress. Its flush button actuator and round shape offer comfortable operation, while the solder termination type ensures secure connectivity. The 12VDC illumination voltage further enhances its functionality. Suitable for panel mounting with a 22mm circular cut-out diameter, this switch is perfect for applications requiring reliable and stylish controls. RoHS compliant and operating within a temperature range of -20 to 55°C, it guarantees both performance and environmental responsibility. Upgrade your control systems with the LB22F2HQ6514 Pushbutton Switch, where functionality meets aesthetics seamlessly.

