LC1258EENP

Heilind Number:ESWLC1258EENP
Manufacturer:E-Switch
Manufacturer Number:LC1258EENP
ECAD Model:
3D Model

Description:

P070130

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LC1258EENP
Series:LC
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:SPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Operating Temperature Range:-20 - 85 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P070130
SKU:ESWLC1258EENP

Detailed Description

Introducing the LC1258EENP, a versatile pushbutton switch designed for seamless integration in electronic devices. With a compact design and precise engineering, this switch, also known as P070130, is RoHS compliant, ensuring environmental responsibility. Operating at a rated voltage of 30 VDC and an amperage of 300 mA, it guarantees efficient performance. The SPDT contact configuration and On-On switch function provide flexibility in usage. Featuring Through Hole, Right Angle mount type and PC Pin termination, installation is convenient. With an operating temperature range of -20 to 85 °C, it's suitable for various environments. Whether for industrial or consumer electronics, the LC1258EENP is a reliable choice for control applications. Elevate your product's functionality with this high-quality pushbutton switch from the LC series.