LC1258EESP

Heilind Number:ESWLC1258EESP
Manufacturer:E-Switch
Manufacturer Number:LC1258EESP
ECAD Model:
3D Model

Description:

P070226

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LC1258EESP
Series:LC
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:30 VDC
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-20 - 85 °C
Part Aliases:P070226
SKU:ESWLC1258EESP

Detailed Description

Introducing the LC1258EESP, a versatile Pushbutton Switch designed for precise and reliable control applications. With its RoHS compliance, you can trust in its environmental responsibility. The SPDT contact configuration ensures efficient operation, while the Plunger actuator type offers tactile feedback for enhanced user experience. Perfect for a variety of industries, this switch features a rated voltage of 30 VDC and an amperage of 300 mA, making it suitable for both low and moderate power applications. Its Through Hole, Right Angle mount type allows for easy installation on PCBs, while the PC Pin(s) termination type ensures secure connectivity. Operating smoothly in temperatures ranging from -20 to 85°C, this switch guarantees performance even in challenging environments. Discover the perfect balance of quality and functionality with the LC1258EESP Pushbutton Switch.