LC1258OANP

Heilind Number:ESWLC1258OANP
Manufacturer:E-Switch
Manufacturer Number:LC1258OANP
ECAD Model:
3D Model

Description:

P070221

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LC1258OANP
Series:LC
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:30 VDC
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-20 - 85 °C
Part Aliases:P070221
SKU:ESWLC1258OANP

Detailed Description

Introducing the LC1258OANP Pushbutton Switch, part of the LC series, designed for reliable performance in a variety of applications. With a rated amperage of 300 mA and a rated voltage of 30 VDC, this switch ensures efficient power control. Featuring a durable construction, it is suitable for use in industrial environments. The SPDT contact configuration offers versatility in switching operations. The actuator type, Plunger, provides tactile feedback for precise control. Designed for easy installation, it has Through Hole, Right Angle mount type with PC Pin(s) termination. Operating seamlessly in temperatures ranging from -20 to 85 °C, it is suitable for both indoor and outdoor use. Upgrade your control systems with this high-quality Pushbutton Switch.