LC1258OASP

Heilind Number:ESWLC1258OASP
Manufacturer:E-Switch
Manufacturer Number:LC1258OASP
ECAD Model:
3D Model

Description:

P070227

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LC1258OASP
Series:LC
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:30 VDC
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:SPDT
Operating Temperature Range:-20 - 85 °C
Part Aliases:P070227
SKU:ESWLC1258OASP

Detailed Description

Introducing the LC1258OASP Pushbutton Switch, a reliable and versatile component designed to meet your electronic switching needs. Featuring a robust construction with RoHS compliance, this switch guarantees both performance and environmental responsibility. With a 300 mA amperage rating and a rated voltage of 30 VDC, it offers efficient power control. The SPDT contact configuration ensures precise signal transmission, while the On-(On) switch function allows for seamless operation. Its PC Pin(s) termination type and Through Hole, Right Angle mount make installation a breeze. Operating flawlessly in temperatures ranging from -20 to 85°C, it is suitable for various applications. Trust in the quality and functionality of the LC1258OASP for your electronic projects.