LC2255EESP

Heilind Number:ESWLC2255EESP
Manufacturer:E-Switch
Manufacturer Number:LC2255EESP
ECAD Model:
3D Model

Description:

P020103

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LC2255EESP
Series:LC
Amperage:300 mA
Mount Type:Through Hole, Right Angle
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Operating Temperature Range:-20 - 85 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P020103
SKU:ESWLC2255EESP

Detailed Description

Introducing the LC2255EESP Pushbutton Switch, a versatile component designed for reliable performance in various electronic applications. Featuring a DPDT contact configuration and a durable through-hole, right-angle mount type, this switch offers seamless integration onto PCBs. With a rated voltage of 30 VDC and an amperage of 300 mA, it ensures efficient power control. The plunger actuator type provides tactile feedback, enhancing user experience. Operating in a wide temperature range from -20 to 85°C, it's suitable for diverse environments. Ideal for On-On switch functions, the LC2255EESP is a dependable choice for industrial and commercial equipment. Upgrade your systems with this high-quality pushbutton switch.