| Attribute | Value |
|---|---|
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch LL3301AF065QJ |
| Part Aliases: | P010453 |
| SKU: | ESWLL3301AF065QJ |
LL3301AF065QJ
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 22-05-3021 | KK 254 Solid Header, Right Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| E-Switch B3F-3150 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 6.15 mm Height, Ivory Plunger Color, 6 x 6 mm Model | ![]() |


