LP11OA1NASRB

Heilind Number:ESWLP11OA1NASRB
Manufacturer:E-Switch
Manufacturer Number:LP11OA1NASRB
ECAD Model:
3D Model

Description:

B230000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP11OA1NASRB
Series:LP11
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-40 - 85 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Illumination Voltage:2.2 VDC, 3.5 VDC
Part Aliases:B230000
SKU:ESWLP11OA1NASRB

Detailed Description

Introducing the LP11 Series Pushbutton Switch, a reliable and versatile component designed for a variety of applications. With a square actuator shape and through-hole mount type, installation is easy and secure. This switch boasts a 100 mA amperage and a 12 VDC rated voltage, ensuring efficient performance. Featuring a momentary Off-(On) switch function and SPST contact configuration, it offers precise control. The PC Pin termination type guarantees stable connectivity. Operating flawlessly in temperatures ranging from -40 to 85°C, it's suitable for use in diverse environments. Illumination voltage options of 2.2 VDC and 3.5 VDC add a visual element to its functionality. RoHS compliant, this pushbutton switch prioritizes environmental responsibility. The LP11 Series is the perfect choice for those seeking a high-quality, durable switch solution.