LP11OA1NASRY

Heilind Number:ESWLP11OA1NASRY
Manufacturer:E-Switch
Manufacturer Number:LP11OA1NASRY
ECAD Model:
3D Model

Description:

B230006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP11OA1NASRY
Series:LP11
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-40 - 85 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Illumination Voltage:2.2 VDC
Part Aliases:B230006
SKU:ESWLP11OA1NASRY

Detailed Description

Introducing the LP11 Pushbutton Switch ( LP11OA1NASRY), a versatile component designed for reliable performance in a variety of applications. This RoHS-compliant switch features a square actuator shape and a through-hole mount type for easy installation. With a low amperage rating of 100mA and a rated voltage of 12VDC, it offers efficient operation while ensuring energy savings. The SPST contact configuration and Off-(On) switch function provide seamless control, making it ideal for use in electronic devices. Its PC pin termination type allows for secure connectivity, while the illumination voltage of 2.2VDC adds a visual indicator for user convenience. Operating smoothly in temperatures ranging from -40 to 85°C, this pushbutton switch guarantees performance in even the most demanding environments. Upgrade your equipment with the LP11 for enhanced functionality and durability.