LP11OA1NCSBB

Heilind Number:ESWLP11OA1NCSBB
Manufacturer:E-Switch
Manufacturer Number:LP11OA1NCSBB
ECAD Model:
3D Model

Description:

B231015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch LP11OA1NCSBB
Series:LP11
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-40 - 85 °C
Rated Voltage:12 VDC
Product Type:Pushbutton
Illumination Voltage:3.5 VDC
Part Aliases:B231015
SKU:ESWLP11OA1NCSBB

Detailed Description

Introducing the LP11 Pushbutton Switch, a reliable and versatile component for your electronic projects. With a square actuator shape and through-hole mount type, this switch is easy to install and offers a satisfying tactile feedback. Operating at a rated voltage of 12 VDC and a low amperage of 100mA, it's perfect for various applications. The SPST contact configuration ensures efficient conductivity, while the Off-(On) switch function allows for simple control. RoHS compliance guarantees environmental responsibility. Illuminated with 3.5 VDC, it offers visibility in low-light conditions. The durable construction and wide operating temperature range of -40 to 85 °C make it suitable for use in diverse environments. Trust the LP11 Pushbutton Switch for seamless performance in your designs.